TE Connectivity STD09W-E Wire Labels & Markers Polyester Heat Resistant

MPN
STD09W-E
Order Code
15-6677
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 93,300 in stock

TE Connectivity STD09W-E wire labels are known for their polyester construction, offering heat resistance.

These labels are suitable for wire marking applications in environments with high temperatures.

Their durability ensures long-lasting identification in industrial settings.

Typically used in aerospace, automotive, and electrical industries, they provide reliable labelling solutions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot