TE Connectivity STD06Y-Z Connector Female Shrouded 6 Positions 3A 250V

Order Code:

15-6734

Brand: TE Connectivity MPN: STD06Y-Z
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
7,500 in stock, despatched in 5 working days

The TE Connectivity STD06Y-Z Connector is a female shrouded component with 6 positions.

It supports a current rating of 3A and a voltage rating of 250V.

This connector is typically used in electronic and electrical applications for reliable connections.

Its shrouded design offers protection and ensures secure mating.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot