TE Connectivity STD06Y-X Wire Labels UV Resistant Yellow 6-10mm Width

Order Code:

15-8376

Brand: TE Connectivity MPN: STD06Y-X
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
11,400 in stock, despatched in 5 working days

The TE Connectivity STD06Y-X wire labels are UV resistant and yellow in colour, designed to fit wires with a width of 6-10mm.

These labels offer durability in harsh environments.

They are ideal for use in industrial, outdoor, and electrical applications.

The labels ensure clear identification and organisation of cables.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot