TE Connectivity STD06Y-W Wire Labels & Markers Adhesive Yellow 50 Per Sheet

Order Code:

15-8063

Brand: TE Connectivity MPN: STD06Y-W
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
18,300 in stock, despatched in 5 working days

TE Connectivity STD06Y-W wire labels are adhesive markers available in yellow, supplied with 50 labels per sheet.

These labels are designed for clear identification and organisation of wires and cables.

They are suitable for use in electrical installations, control panels, and data centres.

The durable adhesive ensures long-lasting adherence even in challenging environments.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot