TE Connectivity STD06Y-T Wire Labels & Markers Standard Yellow Self-Laminating

Order Code:

15-8259

Brand: TE Connectivity MPN: STD06Y-T
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
13,200 in stock, despatched in 5 working days

The TE Connectivity STD06Y-T wire labels markers are standard yellow and self-laminating.

They provide durable and clear identification for cables and wires.

Typical applications include labelling in industrial, automotive, and electrical systems.

The self-laminating feature ensures protection against abrasion and environmental factors.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot