TE Connectivity STD06Y-SLASH Wire Labels & Markers High Durability Yellow

Order Code:

15-7380

Brand: TE Connectivity MPN: STD06Y-SLASH
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
4,800 in stock, despatched in 5 working days

TE Connectivity's STD06Y-SLASH wire labels are designed for high durability applications.

These yellow markers are resilient and suitable for harsh environments.

They are typically used for wire identification in industrial and aerospace settings.

The labels ensure clear and lasting visibility for safety and efficiency.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot