TE Connectivity STD06Y-R Wire Labels & Markers POM 15mm Yellow 250Pack

MPN
STD06Y-R
Order Code
15-7937
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4800+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
Despatched within 5 working days - 23,100 in stock

TE Connectivity's STD06Y-R wire labels markers are crafted from durable zero halogen polyoxymethylene (POM) material.

Each pack contains 250 markers, ideal for wire identification.

These yellow labels are 15mm in size, ensuring clear visibility.

They are typically used in electrical and data communication applications for organised and efficient cabling.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Number of labels 250

Reviews

Be the first to submit a review

Trustpilot