TE Connectivity STD06Y-PLUS Wire Labels & Markers Durable Yellow

Order Code:

15-6679

Brand: TE Connectivity MPN: STD06Y-PLUS
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
9,300 in stock, despatched in 5 working days

TE Connectivity STD06Y-PLUS wire labels are durable and designed for easy identification.

These yellow markers are resistant to harsh environments and provide reliable performance.

Ideal for industrial and electrical applications, they ensure clear labelling.

The STD06Y-PLUS labels support efficient organisation and maintenance.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot