TE Connectivity STD06Y-P Wire Labels Standard Y Pk Yellow Heat Shrink 3x10MM

MPN
STD06Y-P
Order Code
15-7064
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4800+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
Despatched within 5 working days - 6,000 in stock

TE Connectivity's STD06Y-P wire labels are yellow, heat-shrink labels designed for secure cable identification.

Measuring 3x10mm, they provide a durable and visible marking solution.

These labels are suited for industrial and electronic applications where clear wire organisation is essential.

The heat-shrink feature ensures a snug fit around wires and cables.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot