TE Connectivity STD06Y-G Wire Labels & Markers Yellow 6-10AWG

Order Code:

15-7016

Brand: TE Connectivity MPN: STD06Y-G
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
61,200 in stock, despatched in 5 working days

TE Connectivity's wire labels, model STD06Y-G, are designed for easy identification of wires and cables.

They are suitable for use with 6-10 AWG wire sizes and come in a high-visibility yellow colour.

These durable markers are ideal for organisational and maintenance tasks in industrial and electrical applications.

The product ensures quick and reliable marking, aiding efficiency in wiring projects.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot