TE Connectivity STD06Y-F Dynamic Connector Female Unshrouded High Voltage

Order Code:

15-7954

Brand: TE Connectivity MPN: STD06Y-F
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
20,700 in stock, despatched in 5 working days

The TE Connectivity STD06Y-F is a female unshrouded high voltage connector designed for robust and reliable connections.

It features durable materials for excellent performance in demanding high voltage environments.

This connector is commonly used in automotive and industrial applications.

Its compact design facilitates easy integration into various systems.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot