TE Connectivity STD06Y-E Wire Labels & Markers Yellow Adhesive

Order Code:

15-6721

Brand: TE Connectivity MPN: STD06Y-E
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
79,500 in stock, despatched in 5 working days

The TE Connectivity STD06Y-E wire labels markers are yellow adhesive labels.

They offer excellent adhesion and durability for reliable cable identification.

The product is typically used in electrical and telecommunications installations.

Ideal for organisation and maintenance in complex wiring systems.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot