TE Connectivity STD06Y-D Wire Labels & Markers Yellow Durable For Cables

Order Code:

15-7757

Brand: TE Connectivity MPN: STD06Y-D
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
28,200 in stock, despatched in 5 working days

TE Connectivity STD06Y-D is designed for durable labelling of cables.

Its yellow colour enhances visibility in various environments.

The wire labels are ideal for organising complex cable systems in industrial applications.

They ensure clear identification, improving maintenance efficiency.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot