TE Connectivity STD06Y-6 Wire Labels & Markers Yellow Self-Laminating

Order Code:

15-6810

Brand: TE Connectivity MPN: STD06Y-6
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
68,700 in stock, despatched in 5 working days

TE Connectivity's STD06Y-6 wire labels/markers are yellow and self-laminating.

They are designed for easy identification and organisation of wire and cable assemblies.

Made from durable material, these labels provide long-lasting performance in various environments.

Typical applications include industrial automation, telecommunications, and electrical installations.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot