TE Connectivity STD06W-Q Wire Labels And Markers Waterproof Durable

Order Code:

15-8437

Brand: TE Connectivity MPN: STD06W-Q
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
16,500 in stock, despatched in 5 working days

The TE Connectivity STD06W-Q Wire Labels and Markers are designed to be waterproof and durable.

These labels are suitable for harsh environments.

Their robust construction makes them ideal for wire identification in industrial and outdoor applications.

The use of strong adhesive ensures that the labels remain secure on various surfaces.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot