TE Connectivity STD06W-K Wire Labels & Markers Durable Adhesive Easy Use

MPN
STD06W-K
Order Code
15-8545
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 12,600 in stock

TE Connectivity STD06W-K wire labels are known for their durable adhesive, ensuring labels remain securely attached.

They are designed for easy use, making them suitable for quick application in various environments.

These labels are ideal for marking wires and cables in electrical and telecommunications settings.

The product ensures clear identification, aiding in maintenance and troubleshooting processes.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

Reviews

Be the first to submit a review

Trustpilot