TE Connectivity STD06W-B Wire Labels Durable Weatherproof Self-Adhesive

MPN
STD06W-B
Order Code
15-6695
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 900 in stock

TE Connectivity STD06W-B wire labels are durable, weatherproof, and self-adhesive.

They are designed for long-term labelling in harsh environments.

These labels are ideal for cable management and identification in industrial settings.

They ensure clear visibility and reliable performance in a variety of applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 0.138inch

Reviews

Be the first to submit a review

Trustpilot