TE Connectivity STD06W-A Wire Labels & Markers Weather Resistant

MPN
STD06W-A
Order Code
15-8360
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4800+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
Despatched within 5 working days - 111,300 in stock

TE Connectivity STD06W-A wire labels are weather-resistant markers designed for durability in harsh environments.

These labels offer excellent adhesion and readability, ensuring clear identification of wires.

They are commonly used in industrial and outdoor applications where exposure to elements is a concern.

The product provides reliable performance in various temperatures and conditions.


Type Cable Markers
Colour White, Yellow
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 0.138inch

Reviews

Be the first to submit a review

Trustpilot