TE Connectivity STD05W-Z Connector Female Shrouded PCB Mount High Temp

MPN
STD05W-Z
Order Code
15-7782
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4500+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 22,500 in stock

The TE Connectivity STD05W-Z is a female shrouded PCB mount connector designed for high-temperature applications.

It provides robust and secure connections with reliable performance in demanding environments.

The connector is suitable for use in automotive and industrial electronics where durability and heat resistance are critical.

Its compact design allows for efficient use of space on printed circuit boards.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot