TE Connectivity STD03Y-Z Wire Labels & Markers Durable Weather Resistant

Order Code:

15-6687

Brand: TE Connectivity MPN: STD03Y-Z
Qty Unit Price (Ex VAT)
3300+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
9,000 in stock, despatched in 5 working days

TE Connectivity STD03Y-Z wire labels markers are durable and weather-resistant.

They are designed to withstand harsh conditions, making them suitable for outdoor use.

These markers are typically used in electrical and telecom installations for clear wire identification.

Their resilience ensures lasting legibility in challenging environments.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot