TE Connectivity STD03Y-K Wire Labels & Markers Yellow Shrink Tube 2.6mm

Order Code:

15-7834

Brand: TE Connectivity MPN: STD03Y-K
Qty Unit Price (Ex VAT)
4500+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
25,800 in stock, despatched in 5 working days

TE Connectivity's STD03Y-K is a yellow shrink tube with a diameter of 2.6mm.

It serves as a wire label marker, ensuring clear identification and organisation of cables.

The tube is known for its durability and resistance to environmental factors.

Typical applications include electrical and electronic cable management in industrial and commercial settings.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot