TE Connectivity STD03Y-B Wire Labels & Markers Yellow Self-Laminating

Order Code:

15-6773

Brand: TE Connectivity MPN: STD03Y-B
Qty Unit Price (Ex VAT)
3300+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
6,900 in stock, despatched in 5 working days

The TE Connectivity STD03Y-B are yellow self-laminating wire labels.

They provide a durable and clear solution for wire identification.

These labels are ideal for organising and marking cables in electrical and networking applications.

Their self-laminating feature ensures long-lasting protection against environmental factors.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot