TE Connectivity STD03W-Z Wire Labels & Markers Durable Weatherproof

Order Code:

15-7680

Brand: TE Connectivity MPN: STD03W-Z
Qty Unit Price (Ex VAT)
1500+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 25/04/2026

TE Connectivity's STD03W-Z wire labels markers are durable and weatherproof.

They are designed to withstand harsh environmental conditions.

These markers are ideal for identifying electrical wires in industrial and outdoor applications.

Their reliable adhesive ensures long-lasting performance in challenging settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot