TE Connectivity STD03W-S Wire Labels & Markers Durable Weatherproof

MPN
STD03W-S
Order Code
15-7477
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4500+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 39,000 in stock

The TE Connectivity STD03W-S wire labels markers are known for their durability and weatherproof design, making them ideal for outdoor use.

These markers have a strong adhesive to ensure they remain attached in harsh conditions.

Designed for clear and long-lasting identification, they are widely used in electrical and telecommunications applications.

The durable construction of STD03W-S ensures effective performance in extreme weather.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot