TE Connectivity STD03W-MINUS Wire Labels & Markers Weatherproof Durable

MPN
STD03W-MINUS
Order Code
15-7492
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 2,700 in stock

TE Connectivity STD03W-MINUS wire labels are weatherproof and durable.

They are designed for clear and reliable marking of wires in various conditions.

Ideal for industrial and outdoor electrical applications, these markers ensure long-lasting identification.

Their robust construction withstands harsh environments and reduces maintenance needs.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Spool
Series Snap-On
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot