TE Connectivity STD03W-J Wire Labels & Markers Durable For Industrial Use

MPN
STD03W-J
Order Code
15-7342
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4500+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 52,500 in stock

TE Connectivity's STD03W-J wire labels are durable markers designed for industrial use.

These labels are resistant to harsh environments, ensuring long-lasting visibility and identification.

They are easy to apply and suitable for a range of electrical and communication applications.

Typical uses include labelling wires and cables in manufacturing and maintenance settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot