TE Connectivity STD03W-7 Wire Labels & Markers Durable Heat Resistant

MPN
STD03W-7
Order Code
15-8009
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4500+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack order, lead time 4 months

TE Connectivity's STD03W-7 wire labels markers are durable and heat resistant.

They are designed for reliable use in demanding environments.

Typical applications include electrical wiring identification in industrial and automotive settings.

The markers ensure clear and long-lasting labelling.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot