TE Connectivity STD03W-6 Wire Labels & Markers White Self-Laminating Strip

MPN
STD03W-6
Order Code
15-7866
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4500+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 3,300 in stock

The TE Connectivity STD03W-6 wire labels markers are white self-laminating strips designed for durable and clear wire identification.

These labels offer excellent adhesion and protection for the printed text, suitable for harsh environments.

They are typically used in the aerospace, marine, and manufacturing industries to ensure organised and efficient cable management.

The self-laminating feature enhances longevity and readability of the labels.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Package/Case 104
Packaging Strip
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot