TE Connectivity STD03W-5 Wire Labels & Markers Weather Resistant

MPN
STD03W-5
Order Code
15-8128
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Available to back orderBack-order availability date - 30/10/2026

TE Connectivity's STD03W-5 wire labels are designed for durability and weather resistance.

These markers are ideal for identifying and organising components in challenging environments.

They are typically used in automotive, industrial, and outdoor applications.

The labels provide clear and long-lasting identification solutions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot