TE Connectivity STD03W-3 Wire Labels & Markers STD Series White

MPN
STD03W-3
Order Code
15-8354
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 29,400 in stock

TE Connectivity produces the STD Series Wire Labels Markers with part number STD03W-3.

These markers are white and designed to provide durable labelling for wires and cables.

The labels are ideal for indoor use and offer strong resistance to solvents and abrasions.

They are commonly used in electronics, automotive, and telecommunications applications for efficient organisation and identification.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot