TE Connectivity STD02Y-4 Connector Female Shrouded 2 Positions 4mm Pitch

MPN
STD02Y-4
Order Code
15-7865
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 3,000 in stock

The TE Connectivity STD02Y-4 is a female shrouded connector with 2 positions and a 4mm pitch.

It features a durable design for secure electrical connections.

Commonly used in industrial and automotive applications, it ensures reliable performance in demanding environments.

Its compact size allows for easy integration into various electronic assemblies.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot