TE Connectivity STD02Y-2 Wire Labels And Markers Yellow Adhesive 10-Pack

MPN
STD02Y-2
Order Code
15-6709
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 5,400 in stock

TE Connectivity STD02Y-2 are adhesive wire labels and markers available in a yellow 10-pack.

They feature strong adhesion suitable for wire identification tasks.

The main attributes include durability and visibility in various environments.

These labels are typically used in electrical, telecommunications, and networking applications.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Number of labels 10
Product Length (mm) 2.4

Reviews

Be the first to submit a review

Trustpilot