TE Connectivity STD02W-Z Wire Labels & Markers Durable Convenient Use

MPN
STD02W-Z
Order Code
15-8029
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 19,500 in stock

TE Connectivity STD02W-Z wire labels are durable and convenient to use.

They are designed for easy identification and organisation in electrical and communication systems.

Ideal for labelling cables and wires in harsh environments, enhancing system efficiency.

The STD02W-Z wire markers are suitable for both industrial and commercial applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot