TE Connectivity STD02W-Y Wire Labels STD02W-Y Durable And Reliable

MPN
STD02W-Y
Order Code
15-8168
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 15,000 in stock

TE Connectivity's STD02W-Y wire labels, identified by the STD02W-Y, are durable and designed for reliable performance.

These labels are resistant to harsh environmental conditions, ensuring long-term readability.

They are typically used in electrical systems to provide clear wire identification.

The product is ideal for industrial and commercial applications requiring robust labelling solutions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot