TE Connectivity STD02W-W Wire Labels & Markers Durable Self-Adhesive

MPN
STD02W-W
Order Code
15-7605
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 30,000 in stock

TE Connectivity STD02W-W wire labels are durable, self-adhesive markers designed for easy application.

They offer excellent resistance to abrasion, chemicals, and environmental factors.

These labels are ideal for organising and identifying cables and wires in various industrial settings.

They ensure efficient management and maintenance of electrical systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot