TE Connectivity STD02W-T Wire Labels & Markers Weather Resistant White

MPN
STD02W-T
Order Code
15-8276
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 12,600 in stock

TE Connectivity's STD02W-T are wire labels designed for weather resistance.

These labels are white, ensuring clear visibility in various conditions.

They are primarily used for identifying and organising wires and cables.

Ideal for both indoor and outdoor applications, they withstand harsh environmental factors.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot