TE Connectivity STD02W-Q Wire Labels High Durability Clear Print

MPN
STD02W-Q
Order Code
15-7999
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1800+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Despatched within 5 working days - 2,100 in stock

TE Connectivity, STD02W-Q, offers wire labels with high durability and clear print.

These labels are designed to withstand challenging environments and provide reliable identification.

They are ideal for applications in industrial and aerospace sectors where clear and lasting labelling is crucial.

The product ensures excellent adhesion and resistance to abrasion and solvents.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot