TE Connectivity STD02W-P Wire Labels & Markers Durable Customisable

MPN
STD02W-P
Order Code
15-7403
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's STD02W-P wire labels are durable and customisable markers designed for identifying cables and wires.

These labels offer strong adhesion and resistance to various environmental conditions, ensuring long-lasting application.

Suitable for both industrial and commercial settings, they help maintain organised wiring systems.

Ideal for use in electrical installations, data centres, and telecommunications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot