TE Connectivity STD02W-L Wire Labels And Markers White High Temp Resilient

MPN
STD02W-L
Order Code
15-7586
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 27,600 in stock

TE Connectivity's STD02W-L wire labels and markers are designed for high-temperature applications.

They feature a resilient white surface suitable for challenging environments.

These labels ensure clear identification of wires and cables in automotive or industrial settings.

The product's durability and legibility make it ideal for demanding conditions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot