TE Connectivity STD02W-H Wire Labels & Markers Durable Flexible Design

MPN
STD02W-H
Order Code
15-8311
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 12,300 in stock

TE Connectivity's STD02W-H Wire LabelsMarkers offer a durable and flexible design suitable for various wiring needs.

They are resistant to abrasion, ensuring longevity in challenging environments.

The labels are ideal for clear identification of cables in industrial and electrical applications.

They provide an efficient solution for maintaining organised and clearly marked connections in complex systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot