TE Connectivity STD02W-G Wire Labels & Markers Durable Heat Shrink 15-60AWG

MPN
STD02W-G
Order Code
15-8504
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2400+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 14,700 in stock

TE Connectivity's STD02W-G wire labels markers are durable and heat shrinkable.

They are suitable for wire sizes ranging from 15 to 60 AWG.

These markers are ideal for cable identification in various industrial and commercial settings.

Their heat shrink properties ensure secure and long-lasting labeling.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot