TE Connectivity STD02W-D Wire Labels & Markers Durable White Vinyl

MPN
STD02W-D
Order Code
15-7756
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 28,500 in stock

TE Connectivity's STD02W-D wire labels and markers are crafted from durable white vinyl.

These labels offer excellent resistance to abrasion and chemicals, ensuring longevity in demanding environments.

They are ideally used for identifying wires and cables in industrial, electrical, and telecommunications applications.

The product is designed for ease of use, ensuring clear and effective labelling.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot