TE Connectivity STD02W-B Wire Labels & Markers Polyester Self-Laminating

MPN
STD02W-B
Order Code
15-7656
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 2,700 in stock

The TE Connectivity STD02W-B wire labels are polyester self-laminating markers.

They provide durable identification for wires and cables.

These labels are resistant to abrasion, water, and oil.

They are typically used in industrial and electrical environments for clear labelling.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot