TE Connectivity STD02W-8 Wire Labels & Markers Fade-Resistant Durable

Order Code:

15-8557

Brand: TE Connectivity MPN: STD02W-8
Qty Unit Price (Ex VAT)
2100+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Available to back orderBack order, lead time 14 days

TE Connectivity's STD02W-8 wire labels are designed for durability and fade resistance.

They provide clear and long-lasting identification for wires and cables, even in challenging environments.

These wire markers are ideal for use in industrial, automotive, and aerospace applications.

The fade-resistant materials ensure reliable performance and visibility over time.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot