TE Connectivity STD02W-3 Wire Labels & Markers Durable High-temp Use

MPN
STD02W-3
Order Code
15-7961
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
900+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Available to back orderBack-order availability date - 24/07/2026

The TE Connectivity STD02W-3 wire labels and markers are designed for durable, high-temperature use.

They are resistant to harsh environments, making them suitable for industrial applications.

These labels are ideal for identifying cables and wires in complex electrical systems.

Typically used in aerospace, automotive, and high-tech electronics, they ensure clear identification and organisation.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot