TE Connectivity STD01W-X Connector Female Shrouded Compact Reliable

MPN
STD01W-X
Order Code
15-8299
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2400+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 12,300 in stock

TE Connectivity's STD01W-X is a female shrouded compact connector known for its reliability.

It offers secure and robust connections, ideal for demanding environments.

The connector is suitable for use in automotive, industrial, and consumer electronics.

Its compact design allows for efficient space utilisation in tight applications.


Colour Transparent
Color White
ELV Compliant
Lead Free Not Applicable
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

Reviews

Be the first to submit a review

Trustpilot