TE Connectivity STD01W-E Wire Labels & Markers Durable Versatile

MPN
STD01W-E
Order Code
15-7565
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 32,400 in stock

TE Connectivity's STD01W-E wire labels are durable and versatile markers designed for wire and cable identification.

These labels are resistant to harsh environments and ensure long-lasting legibility.

They are commonly used in electrical maintenance and equipment labelling applications.

The labels are easy to apply and adhere securely to various surfaces.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

Reviews

Be the first to submit a review

Trustpilot