TE Connectivity STD01W-A Wire Labels & Markers Durable Easy-To-Use

Order Code:

15-7327

Brand: TE Connectivity MPN: STD01W-A
Qty Unit Price (Ex VAT)
1800+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
5,400 in stock, despatched in 5 working days

TE Connectivity's STD01W-A wire labels are durable and easy-to-use markers.

They are designed to withstand harsh environments, ensuring long-lasting identifier presentations.

Typical applications include electrical installations and industrial wiring systems.

These labels facilitate clear organisation and maintenance of complex wiring.


Type Cable Markers
Colour Black, White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot