TE Connectivity STB12-6-6 Connector Female Shrouded 6 Way 12 AWG

MPN
STB12-6-6
Order Code
15-8461
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
3000+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 15,300 in stock

TE Connectivity's STB12-6-6 is a female shrouded connector with six ways.

It accommodates 12 AWG wire, ensuring robust electrical connections.

The connector is designed for reliability in demanding applications, typically used in industrial and commercial environments.

Its shrouded design provides added protection against accidental contact and short circuits.


Type Cable Markers
Material Polyacetal (POM)
Maximum Operating Temperature 125°C
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot