TE Connectivity STB09-5-5 Unshrouded Male Connector 9 Positions 5mm Pitch

MPN
STB09-5-5
Order Code
15-8114
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity STB09-5-5 is an unshrouded male connector with 9 positions and a 5mm pitch.

It features a reliable connection for electrical interfaces.

This connector is typically used in industrial and automation applications.

Its design facilitates easy installation and secure engagement in various electronic systems.


Type Cable Markers
Material Polyacetal (POM)
Maximum Operating Temperature 125°C
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot